1430-22-1-0500-004-1-TS | |
---|---|
DigiKey Part Number | CN492R-500-ND |
Manufacturer | |
Manufacturer Product Number | 1430-22-1-0500-004-1-TS |
Description | HOOK-UP STRND 22AWG RED 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 17/0.0063" Red 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.061" (1.55mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥655.44000 | ¥655.44 |
3 | ¥606.34667 | ¥1,819.04 |
5 | ¥585.30800 | ¥2,926.54 |
7 | ¥571.29571 | ¥3,999.07 |
10 | ¥557.27500 | ¥5,572.75 |
25 | ¥522.22440 | ¥13,055.61 |
50 | ¥494.18560 | ¥24,709.28 |
100 | ¥473.15730 | ¥47,315.73 |