1072F12-12-2-1-S-00150 | |
---|---|
DigiKey Part Number | 1175-1072F12-12-2-1-S-00150-ND |
Manufacturer | |
Manufacturer Product Number | 1072F12-12-2-1-S-00150 |
Description | CBL CIRC 12POS FEM TO WIRE 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 4.92' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 12 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 4.92' (1.50m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.40000 | ¥166.40 |
10 | ¥145.74100 | ¥1,457.41 |
25 | ¥139.44080 | ¥3,486.02 |
50 | ¥134.94360 | ¥6,747.18 |
100 | ¥130.44490 | ¥13,044.49 |
250 | ¥123.24824 | ¥30,812.06 |
500 | ¥119.64960 | ¥59,824.80 |