AMJG0808-1000-BKB-26 | |
---|---|
DigiKey Part Number | AE11573-ND |
Manufacturer | |
Manufacturer Product Number | AMJG0808-1000-BKB-26 |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.02000 | ¥93.02 |
10 | ¥82.47600 | ¥824.76 |
25 | ¥79.30720 | ¥1,982.68 |
50 | ¥76.13500 | ¥3,806.75 |
100 | ¥71.90540 | ¥7,190.54 |
250 | ¥65.56080 | ¥16,390.20 |
500 | ¥61.33122 | ¥30,665.61 |
1,000 | ¥56.25546 | ¥56,255.46 |