106-1242-BL-00300-5 | ||
---|---|---|
DigiKey Part Number | 1175-1892-ND | |
Manufacturer | ||
Manufacturer Product Number | 106-1242-BL-00300-5 | |
Description | TOSLINK CABLE PLUG-PLUG RA 3M | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Cable Fiber Optic Toslink Plug To Toslink Plug, Right Angle 9.8' (3.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Toslink Plug | |
2nd Connector | Toslink Plug, Right Angle | |
Cable Diameter | 0.20" (5.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | - | |
Length - Overall | 9.8' (3.0m) | |
Type | - | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Black | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.65000 | ¥105.65 |
10 | ¥93.61100 | ¥936.11 |
25 | ¥90.01400 | ¥2,250.35 |
50 | ¥86.41320 | ¥4,320.66 |
100 | ¥81.61240 | ¥8,161.24 |
250 | ¥74.41148 | ¥18,602.87 |
500 | ¥69.61084 | ¥34,805.42 |
1,000 | ¥63.84992 | ¥63,849.92 |