106-1242-BL-00200-5 | ||
---|---|---|
DigiKey Part Number | 1175-1891-ND | |
Manufacturer | ||
Manufacturer Product Number | 106-1242-BL-00200-5 | |
Description | TOSLINK CABLE PLUG-PLUG RA 2M | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Cable Fiber Optic Toslink Plug To Toslink Plug, Right Angle 6.6' (2.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Toslink Plug | |
2nd Connector | Toslink Plug, Right Angle | |
Cable Diameter | 0.20" (5.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | - | |
Length - Overall | 6.6' (2.0m) | |
Type | - | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Black | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.90000 | ¥93.90 |
10 | ¥83.25800 | ¥832.58 |
25 | ¥80.05960 | ¥2,001.49 |
50 | ¥76.85620 | ¥3,842.81 |
100 | ¥72.58650 | ¥7,258.65 |
250 | ¥66.18180 | ¥16,545.45 |
500 | ¥61.91200 | ¥30,956.00 |
1,000 | ¥56.78824 | ¥56,788.24 |