10368-26-1-0500-011-1-TS | |
---|---|
DigiKey Part Number | CN408GY-500-ND |
Manufacturer | |
Manufacturer Product Number | 10368-26-1-0500-011-1-TS |
Description | HOOK-UP STRND 26AWG GREEN/YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Green, Yellow 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.040" (1.02mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 10368 | |
Features | Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.35076 | ¥675.38 |
1,000 | ¥1.28465 | ¥1,284.65 |
2,500 | ¥1.20662 | ¥3,016.55 |
5,000 | ¥1.14661 | ¥5,733.05 |
12,500 | ¥1.09258 | ¥13,657.25 |
25,000 | ¥1.02054 | ¥25,513.50 |
50,000 | ¥0.97251 | ¥48,625.50 |