10368-26-1-0500-001-1-TS | |
---|---|
DigiKey Part Number | CN399B-500-ND |
Manufacturer | |
Manufacturer Product Number | 10368-26-1-0500-001-1-TS |
Description | HOOK-UP STRND 26AWG BLK 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Black 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.040" (1.02mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 10368 | |
Features | Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥561.28000 | ¥561.28 |
3 | ¥519.26333 | ¥1,557.79 |
5 | ¥501.26400 | ¥2,506.32 |
7 | ¥489.25571 | ¥3,424.79 |
10 | ¥477.25000 | ¥4,772.50 |
25 | ¥447.23680 | ¥11,180.92 |
50 | ¥423.22340 | ¥21,161.17 |
100 | ¥405.21360 | ¥40,521.36 |