103-1092-BL-00050 | |
---|---|
DigiKey Part Number | 1175-1723-ND |
Manufacturer | |
Manufacturer Product Number | 103-1092-BL-00050 |
Description | CABLE A PLUG TO MCR B PLUG 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 1.64' (500.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.65000 | ¥61.65 |
10 | ¥55.77400 | ¥557.74 |
25 | ¥52.69080 | ¥1,317.27 |
50 | ¥51.40700 | ¥2,570.35 |
100 | ¥48.83660 | ¥4,883.66 |
300 | ¥43.69590 | ¥13,108.77 |
600 | ¥41.12555 | ¥24,675.33 |
1,200 | ¥35.98485 | ¥43,181.82 |