103-1030-BL-F0100 | |
---|---|
DigiKey Part Number | 1175-1804-ND |
Manufacturer | |
Manufacturer Product Number | 103-1030-BL-F0100 |
Description | CABLE A PLUG TO B PLUG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Ferrite | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.79000 | ¥85.79 |
10 | ¥77.23400 | ¥772.34 |
25 | ¥72.75800 | ¥1,818.95 |
40 | ¥70.89175 | ¥2,835.67 |
200 | ¥69.02625 | ¥13,805.25 |
400 | ¥61.56395 | ¥24,625.58 |
600 | ¥57.83280 | ¥34,699.68 |
1,000 | ¥51.11673 | ¥51,116.73 |