
102-1030-BE-F0100 | |
|---|---|
DigiKey Part Number | 1175-1092-ND |
Manufacturer | |
Manufacturer Product Number | 102-1030-BE-F0100 |
Description | CBL USB2.0 A PLUG TO B PLG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Beige |
Configuration | Features Data Transfer and Charge, Ferrite |
Length 3.28' (1.00m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.63000 | ¥48.63 |
| 10 | ¥41.35000 | ¥413.50 |
| 30 | ¥38.25967 | ¥1,147.79 |
| 50 | ¥36.90400 | ¥1,845.20 |
| 100 | ¥35.14170 | ¥3,514.17 |
| 250 | ¥32.94172 | ¥8,235.43 |
| 500 | ¥31.37024 | ¥15,685.12 |
| 1,000 | ¥29.87429 | ¥29,874.29 |
| 2,500 | ¥28.00604 | ¥70,015.10 |




