
102-1030-BE-F0300 | |
|---|---|
DigiKey Part Number | 1175-1094-ND |
Manufacturer | |
Manufacturer Product Number | 102-1030-BE-F0300 |
Description | CBL USB2.0 A PLUG TO B PLG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Beige |
Configuration | Features Data Transfer and Charge, Ferrite |
Length 9.84' (3.00m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.79000 | ¥81.79 |
| 10 | ¥69.52600 | ¥695.26 |
| 30 | ¥64.33233 | ¥1,929.97 |
| 50 | ¥62.05480 | ¥3,102.74 |
| 100 | ¥59.09240 | ¥5,909.24 |
| 250 | ¥55.39444 | ¥13,848.61 |
| 500 | ¥52.75248 | ¥26,376.24 |
| 1,000 | ¥50.23742 | ¥50,237.42 |




