102-1043-BL-00200 | ||
---|---|---|
DigiKey Part Number | 1175-1415-ND | |
Manufacturer | ||
Manufacturer Product Number | 102-1043-BL-00200 | |
Description | CBL USB2.0 B PLUG TO OPEN 6.56' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable B Male to Cable (Round) 6.56' (2.00m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | B Male to Cable (Round) | |
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.90000 | ¥32.90 |
10 | ¥29.87500 | ¥298.75 |
25 | ¥28.29520 | ¥707.38 |
50 | ¥27.63720 | ¥1,381.86 |
200 | ¥26.32115 | ¥5,264.23 |
400 | ¥23.17005 | ¥9,268.02 |