102-1040-BE-00500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 22
Unit Price: ¥71.78000
Datasheet
USB 2.0 Cable B Male to B Male 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102-1040-BE-00500

DigiKey Part Number
1175-1111-ND
Manufacturer
Manufacturer Product Number
102-1040-BE-00500
Description
CBL USB2.0 B PLUG TO B PLG 16.4'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable B Male to B Male 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
24 AWG, 28 AWG
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Beige
Configuration
Features
Data Transfer and Charge
Length
16.40' (5.00m)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AK673/2-5Assmann WSW Components22AE1460-ND¥71.78000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥69.27560¥3,463.78
Alternate Length
CBL USB2.0 B PLUG TO B PLG 3.28'
In-Stock: 274
Unit Price: ¥38.54000
CBL USB2.0 B PLUG TO B PLG 6.56'
In-Stock: 153
Unit Price: ¥44.00000
CBL USB2.0 B PLUG TO B PLG 9.84'
In-Stock: 315
Unit Price: ¥66.98000