
102-1040-BE-00100 | |
|---|---|
DigiKey Part Number | 1175-1108-ND |
Manufacturer | |
Manufacturer Product Number | 102-1040-BE-00100 |
Description | CBL USB2.0 B PLUG TO B PLG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Male to B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Beige |
Configuration | Features Data Transfer and Charge |
Length 3.28' (1.00m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.54000 | ¥38.54 |
| 10 | ¥32.74900 | ¥327.49 |
| 30 | ¥30.30133 | ¥909.04 |
| 50 | ¥29.22780 | ¥1,461.39 |
| 100 | ¥27.83270 | ¥2,783.27 |
| 250 | ¥26.08984 | ¥6,522.46 |
| 500 | ¥24.84488 | ¥12,422.44 |
| 1,000 | ¥23.65972 | ¥23,659.72 |
| 2,500 | ¥22.18013 | ¥55,450.32 |






