
102-1040-BE-00300 | |
|---|---|
DigiKey Part Number | 1175-1110-ND |
Manufacturer | |
Manufacturer Product Number | 102-1040-BE-00300 |
Description | CBL USB2.0 B PLUG TO B PLG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Male to B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Beige |
Configuration | Features Data Transfer and Charge |
Length 9.84' (3.00m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.98000 | ¥66.98 |
| 10 | ¥56.91200 | ¥569.12 |
| 30 | ¥52.66733 | ¥1,580.02 |
| 50 | ¥50.80100 | ¥2,540.05 |
| 100 | ¥48.37640 | ¥4,837.64 |
| 250 | ¥45.34832 | ¥11,337.08 |
| 500 | ¥43.18544 | ¥21,592.72 |
| 1,000 | ¥41.12627 | ¥41,126.27 |




