
102-1040-BE-00200 | |
|---|---|
DigiKey Part Number | 1175-1109-ND |
Manufacturer | |
Manufacturer Product Number | 102-1040-BE-00200 |
Description | CBL USB2.0 B PLUG TO B PLG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Male to B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Beige |
Configuration | Features Data Transfer and Charge |
Length 6.56' (2.00m) | Base Product Number |
Specifications USB 2.0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.00000 | ¥44.00 |
| 10 | ¥37.35600 | ¥373.56 |
| 30 | ¥34.56300 | ¥1,036.89 |
| 50 | ¥33.33800 | ¥1,666.90 |
| 100 | ¥31.74600 | ¥3,174.60 |
| 250 | ¥29.75876 | ¥7,439.69 |
| 500 | ¥28.33880 | ¥14,169.40 |
| 1,000 | ¥28.18001 | ¥28,180.01 |







