10064-22-1-0500-004-1-TS | ||
---|---|---|
DigiKey Part Number | 1175-10064-22-1-0500-004-1-TS-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 10064-22-1-0500-004-1-TS | |
Description | HOOK-UP STRND 22AWG 30V RED FEET | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 22 AWG Hook-Up Wire 7/0.0100" Red 30V Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.047" (1.19mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 30V | |
Operating Temperature | -80°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 10064 | |
Features | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.04000 | ¥8.04 |
3 | ¥7.44667 | ¥22.34 |
5 | ¥7.17800 | ¥35.89 |
7 | ¥7.01286 | ¥49.09 |
10 | ¥6.82200 | ¥68.22 |
25 | ¥6.40880 | ¥160.22 |
50 | ¥6.08880 | ¥304.44 |
100 | ¥5.80280 | ¥580.28 |