1002-005-12100-1-TR | |
---|---|
DigiKey Part Number | 1175-1002-005-12100-1-TR-ND - Tape & Reel (TR) 1175-1002-005-12100-1-CT-ND - Cut Tape (CT) 1175-1002-005-12100-1-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1002-005-12100-1-TR |
Description | USB 2.0 MICRO B SOCKET SMD G/F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC/DC | |
Mating Cycles | - | |
Shielding | Unshielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.70700 | ¥67.07 |
25 | ¥6.42960 | ¥160.74 |
50 | ¥6.29320 | ¥314.66 |
100 | ¥6.01990 | ¥601.99 |
250 | ¥5.47236 | ¥1,368.09 |
500 | ¥4.92512 | ¥2,462.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.38636 | ¥3,386.36 |