Fiber Optic Transmitter with Driver 655nm 16Mbps 2.7V ~ 5.5V 10 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCR684217T

DigiKey Part Number
4654-FCR684217T-ND
Manufacturer
Manufacturer Product Number
FCR684217T
Description
OPTICAL JACK TRANSMITTER OTJ-12
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fiber Optic Transmitter with Driver 655nm 16Mbps 2.7V ~ 5.5V 10 mA
Datasheet
 Datasheet
EDA/CAD Models
FCR684217T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
16Mbps
Manufacturer
CLIFF Electronic Components Ltd
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tray
Current - Supply
10 mA
Part Status
Active
Applications
Digital Audio
Wavelength
655nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 169
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.62000¥27.62
10¥20.17100¥201.71
100¥15.74190¥1,574.19
500¥13.79700¥6,898.50
1,000¥13.16377¥13,163.77
2,000¥12.62779¥25,255.58
5,000¥12.04384¥60,219.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.