Fiber Optic Receiver Digital Audio 16Mbps -24dBm 2.7V ~ 5.5V 10 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCR684217R

DigiKey Part Number
4654-FCR684217R-ND
Manufacturer
Manufacturer Product Number
FCR684217R
Description
OPTICAL JACK RECEIVER ORJ-12
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fiber Optic Receiver Digital Audio 16Mbps -24dBm 2.7V ~ 5.5V 10 mA
Datasheet
 Datasheet
EDA/CAD Models
FCR684217R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 5.5V
Manufacturer
CLIFF Electronic Components Ltd
Power - Minimum Receivable
-24dBm
Packaging
Tray
Current - Supply
10 mA
Part Status
Active
Applications
Digital Audio
Data Rate
16Mbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 281
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.82000¥45.82
10¥34.17200¥341.72
100¥27.32410¥2,732.41
500¥24.32966¥12,164.83
1,000¥23.35645¥23,356.45
2,000¥22.53339¥45,066.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.