
FCR684215R | |
|---|---|
DigiKey Part Number | 4654-FCR684215R-ND |
Manufacturer | |
Manufacturer Product Number | FCR684215R |
Description | OPTICAL JACK RECEIVER ORJ-10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receiver Digital Audio 16Mbps -24dBm 2.7V ~ 5.5V 10 mA |
Datasheet | Datasheet |
EDA/CAD Models | FCR684215R Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer CLIFF Electronic Components Ltd | Power - Minimum Receivable -24dBm |
Packaging Tray | Current - Supply 10 mA |
Part Status Active | Applications Digital Audio |
Data Rate 16Mbps |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.84000 | ¥48.84 |
| 10 | ¥36.42900 | ¥364.29 |
| 100 | ¥29.12900 | ¥2,912.90 |
| 500 | ¥25.93678 | ¥12,968.39 |
| 1,000 | ¥24.89928 | ¥24,899.28 |
| 2,000 | ¥24.02184 | ¥48,043.68 |











