Fiber Optic Transmitter with Driver 655nm 16Mbps 2.7V ~ 5.5V 10 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCR684205T

DigiKey Part Number
4654-FCR684205T-ND
Manufacturer
Manufacturer Product Number
FCR684205T
Description
OPTICAL JACK TRANSMITTER OTJ-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fiber Optic Transmitter with Driver 655nm 16Mbps 2.7V ~ 5.5V 10 mA
Datasheet
 Datasheet
EDA/CAD Models
FCR684205T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
16Mbps
Manufacturer
CLIFF Electronic Components Ltd
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tray
Current - Supply
10 mA
Part Status
Active
Applications
Digital Audio
Wavelength
655nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 543
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.72000¥23.72
10¥20.12800¥201.28
25¥18.85960¥471.49
50¥17.95880¥897.94
100¥17.10180¥1,710.18
300¥15.82520¥4,747.56
500¥15.26502¥7,632.51
1,000¥14.53654¥14,536.54
2,500¥13.62711¥34,067.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.