Fiber Optic Receiver Optical 16Mbps -24dBm 2.7V ~ 5.5V 6.5 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCR6842031R

DigiKey Part Number
3185-FCR6842031R-ND
Manufacturer
Manufacturer Product Number
FCR6842031R
Description
FIBER OPTIC RECEIVER 16MBPS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fiber Optic Receiver Optical 16Mbps -24dBm 2.7V ~ 5.5V 6.5 mA
Datasheet
 Datasheet
EDA/CAD Models
FCR6842031R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 5.5V
Manufacturer
CLIFF Electronic Components Ltd
Power - Minimum Receivable
-24dBm
Packaging
Tray
Current - Supply
6.5 mA
Part Status
Active
Applications
Optical
Data Rate
16Mbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 170
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.27000¥41.27
10¥35.07300¥350.73
25¥32.87480¥821.87
50¥31.30520¥1,565.26
100¥29.81090¥2,981.09
300¥27.58707¥8,276.12
500¥26.61086¥13,305.43
1,000¥25.34158¥25,341.58
2,500¥23.75679¥59,391.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.