
FCR684218T | |
|---|---|
DigiKey Part Number | 4654-FCR684218T-ND |
Manufacturer | |
Manufacturer Product Number | FCR684218T |
Description | OPTICAL JACK TRANSMITTER OTJ-13 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter with Driver 655nm 16Mbps 2.7V ~ 5.5V 10 mA |
Datasheet | Datasheet |
EDA/CAD Models | FCR684218T Models |
Category | Data Rate 16Mbps |
Manufacturer CLIFF Electronic Components Ltd | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tray | Current - Supply 10 mA |
Part Status Active | Applications Digital Audio |
Wavelength 655nm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.62000 | ¥27.62 |
| 10 | ¥20.17100 | ¥201.71 |
| 100 | ¥15.74190 | ¥1,574.19 |
| 500 | ¥13.79700 | ¥6,898.50 |
| 1,000 | ¥13.16377 | ¥13,163.77 |
| 2,000 | ¥12.62779 | ¥25,255.58 |
| 5,000 | ¥12.04384 | ¥60,219.20 |






