FCR19509RB | ||
---|---|---|
DigiKey Part Number | 4654-FCR19509RB-ND | |
Manufacturer | ||
Manufacturer Product Number | FCR19509RB | |
Description | PAIR TPR9 PROBES RED+BLACK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Long Probe Tip Black and Red | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Tip Type | Long Probe Tip | |
Connection Type | - | |
Length - Tip | 3.346" (85.00mm) | |
Length - Overall | - | |
Color | Black and Red | |
Voltage Rating | - | |
Ratings | CAT III 1000V | |
Quantity | 1 Pair | |
Material - Body | - | |
Material - Tip | - | |
Operating Temperature | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.91000 | ¥66.91 |
5 | ¥64.82200 | ¥324.11 |
10 | ¥63.77800 | ¥637.78 |
25 | ¥63.35960 | ¥1,583.99 |
50 | ¥62.73260 | ¥3,136.63 |
100 | ¥61.68750 | ¥6,168.75 |
250 | ¥58.55072 | ¥14,637.68 |
500 | ¥56.45978 | ¥28,229.89 |
1,000 | ¥55.62334 | ¥55,623.34 |