
CT3941B | |
|---|---|
DigiKey Part Number | 1768-CT3941B-ND |
Manufacturer | |
Manufacturer Product Number | CT3941B |
Description | EXT TIP ADAPTER 3900B UL 50MM BR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Long Probe Tip Black and Red |
Datasheet | Datasheet |
Category | Tip Type Long Probe Tip |
Manufacturer Cal Test Electronics | Connection Type 0.080" (2.00mm) Probe Tips |
Series | Color Black and Red |
Packaging Bulk | Quantity 1 Pair |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥248.09000 | ¥248.09 |



