FCR1295G | ||
---|---|---|
DigiKey Part Number | 4654-FCR1295G-ND | |
Manufacturer | ||
Manufacturer Product Number | FCR1295G | |
Description | S9 BBB GOLD STEREO JACK 6MMPCB | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | FCR1295G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.146" (3.70mm) | |
Number of Positions/Contacts | 3 Conductors, 6 Contacts | |
Internal Switch(s) | Three Switches | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -10°C ~ 70°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Nickel Silver Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.39000 | ¥34.39 |
10 | ¥31.24300 | ¥312.43 |
25 | ¥29.58920 | ¥739.73 |
50 | ¥28.90000 | ¥1,445.00 |
100 | ¥27.52360 | ¥2,752.36 |
300 | ¥24.08330 | ¥7,224.99 |
500 | ¥23.39524 | ¥11,697.62 |
1,000 | ¥19.95469 | ¥19,954.69 |
2,500 | ¥18.57851 | ¥46,446.28 |