
FC7233 | |
|---|---|
DigiKey Part Number | 4654-FC7233-ND |
Manufacturer | |
Manufacturer Product Number | FC7233 |
Description | KNOB KMR30 BLACK MD 6MM SPLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.236" (6.00mm) Shaft with Notch on Top Plastic Black |
Datasheet | Datasheet |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer CLIFF Electronic Components Ltd | Diameter 1.173" (29.80mm) |
Packaging Tray | Height 0.236" (6.00mm) |
Part Status Active | Indicator Notch on Top |
Style Cylindrical | Material Plastic |
Type Smooth | Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.15000 | ¥61.15 |
| 5 | ¥52.50000 | ¥262.50 |
| 10 | ¥49.42000 | ¥494.20 |
| 45 | ¥43.82911 | ¥1,972.31 |
| 90 | ¥41.67156 | ¥3,750.44 |
| 135 | ¥40.51659 | ¥5,469.74 |
| 270 | ¥38.70615 | ¥10,450.66 |
| 540 | ¥37.08352 | ¥20,025.10 |
| 1,035 | ¥35.71356 | ¥36,963.53 |











