Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Line on Top Metal Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Line on Top Metal Silver
COM-10001
COM-10001

10001

DigiKey Part Number
1568-10001-ND
Manufacturer
Manufacturer Product Number
10001
Description
KNOB KNURLED 0.236" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Line on Top Metal Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shaft Size
0.236" (6.00mm)
Manufacturer
SparkFun Electronics
Diameter
0.945" (24.00mm)
Packaging
Bulk
Height
0.551" (14.00mm)
Part Status
Active
Indicator
Line on Top
Style
Cylindrical
Material
Metal
Type
Knurled, Diamond
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 608
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.94000¥18.94
Manufacturers Standard Package