Smooth Knob 0.236" (6.00mm) Shaft with Notch on Top Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC7232

DigiKey Part Number
4654-FC7232-ND
Manufacturer
Manufacturer Product Number
FC7232
Description
KNOB KMR25 BLACK MD 6MM SPLINE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Smooth Knob 0.236" (6.00mm) Shaft with Notch on Top Plastic Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shaft Size
0.236" (6.00mm)
Manufacturer
CLIFF Electronic Components Ltd
Diameter
0.976" (24.80mm)
Packaging
Tray
Height
0.724" (18.40mm)
Part Status
Active
Indicator
Notch on Top
Style
Cylindrical
Material
Plastic
Type
Smooth
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.57000¥51.57
5¥44.19200¥220.96
10¥41.55900¥415.59
25¥38.51520¥962.88
70¥35.58886¥2,491.22
140¥33.87564¥4,742.59
280¥32.34025¥9,055.27
560¥30.96486¥17,340.32
1,050¥29.84077¥31,332.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.