
FC7230 | |
|---|---|
DigiKey Part Number | 4654-FC7230-ND |
Manufacturer | |
Manufacturer Product Number | FC7230 |
Description | KNOB KMR15 BLACK MD 6MM SPLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.236" (6.00mm) Shaft with Notch on Top Plastic Black |
Datasheet | Datasheet |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer CLIFF Electronic Components Ltd | Diameter 0.583" (14.80mm) |
Packaging Tray | Height 0.614" (15.60mm) |
Part Status Active | Indicator Notch on Top |
Style Cylindrical | Material Plastic |
Type Smooth | Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.72000 | ¥25.72 |
| 5 | ¥21.86600 | ¥109.33 |
| 10 | ¥20.51000 | ¥205.10 |
| 25 | ¥18.92520 | ¥473.13 |
| 50 | ¥17.87480 | ¥893.74 |
| 160 | ¥16.35600 | ¥2,616.96 |
| 320 | ¥15.57678 | ¥4,984.57 |
| 640 | ¥14.87902 | ¥9,522.57 |
| 1,120 | ¥14.36904 | ¥16,093.32 |





