FC6150 | ||
---|---|---|
DigiKey Part Number | 4654-FC6150-ND | |
Manufacturer | ||
Manufacturer Product Number | FC6150 | |
Description | AUDIO PLUG 4APF/M 4 PIN FEMALE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Screw | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Metal | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
20 | ¥21.26200 | ¥425.24 |
40 | ¥19.66950 | ¥786.78 |
80 | ¥18.73375 | ¥1,498.70 |
240 | ¥16.39200 | ¥3,934.08 |
440 | ¥15.92370 | ¥7,006.43 |
960 | ¥13.58202 | ¥13,038.74 |
2,400 | ¥12.64534 | ¥30,348.82 |