
FC582505 | |
|---|---|
DigiKey Part Number | 4654-FC582505-ND |
Manufacturer | |
Manufacturer Product Number | FC582505 |
Description | 2.5MM DC PLUG TO SOCKET 500MM BL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug Round 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | Style Jack to Plug |
Manufacturer CLIFF Electronic Components Ltd | Length 1.64' (500.00mm) |
Packaging Bag | Cable Type Round |
Part Status Active | Shielding Unshielded |
Connector Type 2.5mm ID, 5.5mm OD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.53000 | ¥17.53 |
| 10 | ¥14.89400 | ¥148.94 |
| 25 | ¥13.95600 | ¥348.90 |
| 50 | ¥13.28780 | ¥664.39 |
| 100 | ¥12.65350 | ¥1,265.35 |
| 300 | ¥11.70913 | ¥3,512.74 |
| 500 | ¥11.29466 | ¥5,647.33 |
| 1,000 | ¥10.75555 | ¥10,755.55 |
| 2,500 | ¥10.08254 | ¥25,206.35 |








