
FC582520 | |
|---|---|
DigiKey Part Number | 4654-FC582520-ND |
Manufacturer | |
Manufacturer Product Number | FC582520 |
Description | 2.5MM DC PLUG TO SOCKET 2000MM B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug Round 6.6' (2.00m) |
Datasheet | Datasheet |
Category | Style Jack to Plug |
Manufacturer CLIFF Electronic Components Ltd | Length 6.6' (2.00m) |
Packaging Bag | Cable Type Round |
Part Status Active | Shielding Unshielded |
Connector Type 2.5mm ID, 5.5mm OD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.98000 | ¥34.98 |
| 10 | ¥29.71300 | ¥297.13 |
| 25 | ¥27.85240 | ¥696.31 |
| 50 | ¥26.52100 | ¥1,326.05 |
| 100 | ¥25.25420 | ¥2,525.42 |
| 300 | ¥23.37003 | ¥7,011.01 |
| 500 | ¥22.54300 | ¥11,271.50 |
| 1,000 | ¥21.46760 | ¥21,467.60 |
| 2,500 | ¥20.12496 | ¥50,312.40 |


