CP30727M3 | |
---|---|
DigiKey Part Number | 4654-CP30727M3-ND |
Manufacturer | |
Manufacturer Product Number | CP30727M3 |
Description | FT METAL CAT6 IDC M3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Adapter Connector IDC, Pressdown, Punchdown Block To Jack, 8p8c (RJ45) Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | CP30727M3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | IDC, Pressdown, Punchdown Block | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Adapter | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | Flange | |
Ratings | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.21000 | ¥107.21 |
10 | ¥95.04800 | ¥950.48 |
25 | ¥91.39320 | ¥2,284.83 |
50 | ¥87.73660 | ¥4,386.83 |
100 | ¥82.86270 | ¥8,286.27 |
250 | ¥75.55096 | ¥18,887.74 |
450 | ¥70.67664 | ¥31,804.49 |
950 | ¥64.82758 | ¥61,586.20 |