CP30227 | |
---|---|
DigiKey Part Number | 4654-CP30227-ND |
Manufacturer | |
Manufacturer Product Number | CP30227 |
Description | CONN FEEDTHRU CAT6 IDC CSK BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Modular Adapter Connector IDC, Pressdown, Punchdown Block To Jack, 8p8c (RJ45) Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | CP30227 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | IDC, Pressdown, Punchdown Block | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Adapter | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | Flange | |
Ratings | Cat6 | |
Shielding | - | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.27000 | ¥98.27 |
10 | ¥87.07400 | ¥870.74 |
25 | ¥83.72440 | ¥2,093.11 |
50 | ¥80.37460 | ¥4,018.73 |
100 | ¥75.90850 | ¥7,590.85 |
250 | ¥69.21088 | ¥17,302.72 |
450 | ¥64.74582 | ¥29,135.62 |
950 | ¥59.38756 | ¥56,418.18 |