CP30707NMB | ||
---|---|---|
DigiKey Part Number | 4654-CP30707NMB-ND | |
Manufacturer | ||
Manufacturer Product Number | CP30707NMB | |
Description | DUALSLIM BLKMTL USB2 B-A CSK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Feed Through | |
Datasheet | Datasheet | |
EDA/CAD Models | CP30707NMB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Feed Through |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.07000 | ¥89.07 |
50 | ¥73.57060 | ¥3,678.53 |
100 | ¥71.63390 | ¥7,163.39 |
1,000 | ¥53.04782 | ¥53,047.82 |