
CP30205N | |
|---|---|
DigiKey Part Number | 4654-CP30205N-ND |
Manufacturer | |
Manufacturer Product Number | CP30205N |
Description | FT USB 3.0 A-A CSK BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30205N Models |
Category | Part Status Active |
Manufacturer CLIFF Electronic Components Ltd | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle |
Series | Convert To (Adapter End) USB-A (USB TYPE-A), Receptacle |
Packaging Bulk | Mounting Type Panel Mount, Flange |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥129.34000 | ¥129.34 |
| 10 | ¥109.90000 | ¥1,099.00 |
| 25 | ¥103.01760 | ¥2,575.44 |
| 50 | ¥98.10040 | ¥4,905.02 |
| 100 | ¥93.41950 | ¥9,341.95 |
| 250 | ¥87.57528 | ¥21,893.82 |
| 500 | ¥83.39978 | ¥41,699.89 |
| 1,000 | ¥79.42430 | ¥79,424.30 |
















