
CP30152 | |
|---|---|
DigiKey Part Number | 4654-CP30152-ND |
Manufacturer | |
Manufacturer Product Number | CP30152 |
Description | 1U X 16 PANEL ASSY #4-40 HOLES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Panel 16 1 - |
Datasheet | Datasheet |
Category | Type Modular Panel |
Manufacturer CLIFF Electronic Components Ltd | Number of Positions 16 |
Packaging Box | Number of Rows 1 |
Part Status Active | Termination Style Connector |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥401.04000 | ¥401.04 |
| 5 | ¥342.86600 | ¥1,714.33 |
| 10 | ¥320.46700 | ¥3,204.67 |
| 25 | ¥293.08400 | ¥7,327.10 |
| 50 | ¥280.76000 | ¥14,038.00 |













