


CP30623 | |
|---|---|
DigiKey Part Number | 4654-CP30623-ND |
Manufacturer | |
Manufacturer Product Number | CP30623 |
Description | FM SLIM FT CAT3 RJ11 CSK BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 6p4c (RJ11, RJ14) To Jack, 6p4c (RJ11, RJ14) Cat3 Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30623 Models |
Category | Mounting Feature Flange |
Manufacturer CLIFF Electronic Components Ltd | Ratings Cat3 |
Series | Shielding Unshielded |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Convert From (Adapter End) Jack, 6p4c (RJ11, RJ14) | Contact Material Phosphor Bronze |
Convert To (Adapter End) Jack, 6p4c (RJ11, RJ14) | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Type Coupler | Operating Temperature -10°C ~ 60°C |
Mounting Type Panel Mount, Flange (2 Hole) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.83000 | ¥75.83 |
| 10 | ¥64.42100 | ¥644.21 |
| 25 | ¥60.38240 | ¥1,509.56 |
| 50 | ¥57.49780 | ¥2,874.89 |
| 100 | ¥54.75400 | ¥5,475.40 |
| 250 | ¥51.32700 | ¥12,831.75 |
| 500 | ¥48.87916 | ¥24,439.58 |
| 1,000 | ¥46.54858 | ¥46,548.58 |




