
CP30157 | |
|---|---|
DigiKey Part Number | 4654-CP30157-ND |
Manufacturer | |
Manufacturer Product Number | CP30157 |
Description | 2U X 32 PANEL ASSY #4-40 HOLES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Panel 32 2 - |
Datasheet | Datasheet |
Category | Type Modular Panel |
Manufacturer CLIFF Electronic Components Ltd | Number of Positions 32 |
Packaging Tray | Number of Rows 2 |
Part Status Active | Termination Style Connector |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥664.06000 | ¥664.06 |
| 5 | ¥567.67000 | ¥2,838.35 |
| 10 | ¥530.58600 | ¥5,305.86 |
| 25 | ¥494.16840 | ¥12,354.21 |







