
CP30151 | |
|---|---|
DigiKey Part Number | 4654-CP30151-ND |
Manufacturer | |
Manufacturer Product Number | CP30151 |
Description | 1U X 16 PANEL ASSY - M3 HOLES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Panel 16 1 - |
Datasheet | Datasheet |
EDA/CAD Models | CP30151 Models |
Category | Type Modular Panel |
Manufacturer CLIFF Electronic Components Ltd | Number of Positions 16 |
Packaging Box | Number of Rows 1 |
Part Status Active | Termination Style Connector |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥389.34000 | ¥389.34 |
| 10 | ¥330.93700 | ¥3,309.37 |
| 25 | ¥310.22280 | ¥7,755.57 |
| 50 | ¥295.42820 | ¥14,771.41 |
| 100 | ¥281.34080 | ¥28,134.08 |
| 250 | ¥263.75068 | ¥65,937.67 |








