CP30118 | |
---|---|
DigiKey Part Number | 4654-CP30118-ND |
Manufacturer | |
Manufacturer Product Number | CP30118 |
Description | XLR 50 OHM BNC FT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | CP30118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.14000 | ¥79.14 |
10 | ¥71.19100 | ¥711.91 |
25 | ¥67.06720 | ¥1,676.68 |
50 | ¥65.34640 | ¥3,267.32 |
100 | ¥63.62650 | ¥6,362.65 |
250 | ¥56.74828 | ¥14,187.07 |
450 | ¥53.30896 | ¥23,989.03 |
950 | ¥47.11828 | ¥44,762.37 |