

EHBNC2 | |
|---|---|
DigiKey Part Number | SC2008-ND |
Manufacturer | |
Manufacturer Product Number | EHBNC2 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | EHBNC2 Models |
Category | Convert To (Adapter End) BNC Jack, Female Socket |
Mfr | Impedance 75 Ohms |
Series | Style Straight |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Mounting Feature Flange |
Adapter Type Jack to Jack | Fastening Type Bayonet Lock, Bayonet Lock |
Conversion Type Same Series | Features Isolated |
Adapter Series | Body Material Copper Alloy |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) BNC Jack, Female Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥161.33000 | ¥161.33 |
| 10 | ¥137.09500 | ¥1,370.95 |
| 25 | ¥128.50560 | ¥3,212.64 |
| 50 | ¥122.37280 | ¥6,118.64 |
| 100 | ¥116.53290 | ¥11,653.29 |
| 250 | ¥109.24372 | ¥27,310.93 |
| 500 | ¥104.03566 | ¥52,017.83 |



