CP30116 | ||
---|---|---|
DigiKey Part Number | 4654-CP30116-ND | |
Manufacturer | ||
Manufacturer Product Number | CP30116 | |
Description | XLR HDMI A-A FTF | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | CP30116 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | HDMI, Receptacle | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Panel Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.33000 | ¥110.33 |
10 | ¥97.81400 | ¥978.14 |
25 | ¥94.05600 | ¥2,351.40 |
50 | ¥90.29300 | ¥4,514.65 |
100 | ¥85.27710 | ¥8,527.71 |
250 | ¥77.75304 | ¥19,438.26 |
450 | ¥72.73664 | ¥32,731.49 |
950 | ¥66.71711 | ¥63,381.25 |