
CL159726A | |
|---|---|
DigiKey Part Number | 4654-CL159726A-ND |
Manufacturer | |
Manufacturer Product Number | CL159726A |
Description | TERMINAL TP6LG RED GOLD ASSEMBLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Fluted Red Gold |
Datasheet | Datasheet |
Category | Termination Threaded |
Manufacturer CLIFF Electronic Components Ltd | Termination Thread 2BA |
Series | Current Rating (Amps) 30 A |
Packaging Tray | Material - Body Brass |
Part Status Active | Plating - Body Gold |
Type Standard | Color Red |
Head Style Fluted | Cross Hole Diameter 0.157" (4.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.79000 | ¥27.79 |
| 10 | ¥23.58600 | ¥235.86 |
| 25 | ¥22.10400 | ¥552.60 |
| 50 | ¥21.04880 | ¥1,052.44 |
| 100 | ¥20.04320 | ¥2,004.32 |
| 300 | ¥18.54767 | ¥5,564.30 |
| 500 | ¥17.89114 | ¥8,945.57 |
| 1,000 | ¥17.03768 | ¥17,037.68 |
| 2,500 | ¥15.97178 | ¥39,929.45 |








