New at DigiKey
Binding Post Connector Standard Fluted Black Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL159716A

DigiKey Part Number
4654-CL159716A-ND
Manufacturer
Manufacturer Product Number
CL159716A
Description
TERMINAL TP6LG BLACK GOLD ASSEMB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Binding Post Connector Standard Fluted Black Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Threaded
Manufacturer
CLIFF Electronic Components Ltd
Termination Thread
2BA
Series
Current Rating (Amps)
30 A
Packaging
Tray
Material - Body
Brass
Part Status
Active
Plating - Body
Gold
Type
Standard
Color
Black
Head Style
Fluted
Cross Hole Diameter
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.03000¥29.03
10¥24.65300¥246.53
25¥23.10640¥577.66
50¥22.00140¥1,100.07
100¥20.95040¥2,095.04
300¥19.38707¥5,816.12
500¥18.70094¥9,350.47
1,000¥17.80878¥17,808.78
2,500¥16.69474¥41,736.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.