
CL159721A | |
|---|---|
DigiKey Part Number | 4654-CL159721A-ND |
Manufacturer | |
Manufacturer Product Number | CL159721A |
Description | TP6S RED, GOLD PLATED, ASSEMBLED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Fluted Red Gold |
Datasheet | Datasheet |
EDA/CAD Models | CL159721A Models |
Category | Termination Threaded |
Manufacturer CLIFF Electronic Components Ltd | Termination Thread 2BA |
Packaging Bulk | Current Rating (Amps) 30 A |
Part Status Active | Plating - Body Gold |
Type Standard | Color Red |
Head Style Fluted | Cross Hole Diameter 0.157" (4.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.73000 | ¥35.73 |
| 10 | ¥30.34300 | ¥303.43 |
| 25 | ¥28.43880 | ¥710.97 |
| 50 | ¥27.08100 | ¥1,354.05 |
| 100 | ¥25.78830 | ¥2,578.83 |
| 300 | ¥23.86417 | ¥7,159.25 |
| 500 | ¥23.01970 | ¥11,509.85 |
| 1,000 | ¥21.92161 | ¥21,921.61 |
| 2,500 | ¥20.55061 | ¥51,376.52 |






