CL1323A | ||
---|---|---|
DigiKey Part Number | 4654-CL1323A-ND | |
Manufacturer | ||
Manufacturer Product Number | CL1323A | |
Description | S4 BBB SOLDER TAG GOLD ASSEMBLED | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Lug | |
Datasheet | Datasheet | |
EDA/CAD Models | CL1323A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 3 Conductors, 6 Contacts | |
Internal Switch(s) | Three Switches | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder Lug | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -10°C ~ 70°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Nickel Silver Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | 3/8"-20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.03000 | ¥31.03 |
10 | ¥28.17400 | ¥281.74 |
100 | ¥24.82420 | ¥2,482.42 |
1,000 | ¥17.99784 | ¥17,997.84 |
5,000 | ¥16.13596 | ¥80,679.80 |