LS10N2-T | ||
---|---|---|
DigiKey Part Number | 1642-LS10N2-TTR-ND - Tape & Reel (TR) 1642-LS10N2-TCT-ND - Cut Tape (CT) 1642-LS10N2-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LS10N2-T | |
Description | SWITCH TACTILE SPST-NO 0.02A 12V | |
Manufacturer Standard Lead Time | 70 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | LS10N2-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 3.50mm | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 4.65mm x 2.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥3.10300 | ¥31.03 |
25 | ¥2.92240 | ¥73.06 |
100 | ¥2.53670 | ¥253.67 |
250 | ¥2.30156 | ¥575.39 |
500 | ¥2.14084 | ¥1,070.42 |
1,000 | ¥1.92673 | ¥1,926.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.80901 | ¥5,427.03 |
6,000 | ¥1.68056 | ¥10,083.36 |
15,000 | ¥1.56282 | ¥23,442.30 |